You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

31271106

Wire-To-Board Terminal Block, 5 mm, 6 Ways, 26 AWG, 14 AWG, 4 mm², Screw

31271106 - Wire-To-Board Terminal Block, 5 mm, 6 Ways, 26 AWG, 14 AWG, 4 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31271106
Order Code:
2774453
Technical Datasheet:
31271106   Datasheet
See all Technical Docs

Product Overview

The 31271106 from Metz Connect is RT135xxHBWC (Type 271) black colour screw type solderable terminal block with 6 poles. It has 5mm centreline pitch and 90° direction of connection. It has extended cRJUS (300V / 15A / 26 to 14AWG), SEV 2.5mm² (250V / 24A / T60) approvals.
  • Wire protector, fittable without loss of poles
  • 0.5Nm (UL), 7lb-in (SEV) tightening torque, M3 screw thread, Sn wire protector surface
  • PA66 insulating material (class CTI 600), CuZn terminal body material, Ni + Sn terminal body surface
  • Rated wiring solid wire range from 0.08mm² to 4mm²
  • Rated wiring stranded wire range from 0.08mm² to 2.5mm²
  • Clearance and creepage distances is 3.3mm, solder pin length is 4mm, CuSn wire protector material
  • IP 20 protection category according to IEC 60529, minimum insulation strip length is 8mm
  • Lower limit temperature is -40°C, upper limit temperature is 105°C
  • Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
  • 1mm solder pin dimension, 1.3mm recommended PC board hole diameter

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
6Ways

:
26AWG

:
14AWG

:
4mm²

:
Screw

:
15A

:
300V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

10 In stock Need more?

10 available for 4 - 6 business days delivery

Rs.110.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.110.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.97.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.88.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.80.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.74.93
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.70.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange