You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MMT471A315-0001 - 

Circular Connector, PCB Mount Plug, 8 Contacts, Brass Body

MMT471A315-0001 - Circular Connector, PCB Mount Plug, 8 Contacts, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMT471A315-0001
Order Code:
2470277
Technical Datasheet:
MMT471A315-0001   Datasheet
See all Technical Docs

Product Overview

The MMT471A315-0001 is a 8-pole M12 X-coded side-entry right-angled Circular Connector with gold-plated brass contacts. It is suitable for 10GBit Ethernet (IEEE 802.3an). It is also ideal for a wall thickness up to 4mm.
  • 48V Maximum voltage
  • 0.5A Nominal current at 50°C
  • >100MR Isolation resistance
  • IP67 Protection in mated condition

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

:
-
:
PCB Mount Plug
:
8Contacts
:
-
:
-
:
Brass Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 22/7/19

Contact me when back in stock

Rs.3,269.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,269.39
 
10+ Rs.2,951.26
 
25+ Rs.2,827.54
 
50+ Rs.2,650.82
 
100+ Rs.2,562.45