You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMT471A315 - 

Circular Connector, PCB Mount Receptacle, 8 Contacts, Brass Body

MMT471A315 - Circular Connector, PCB Mount Receptacle, 8 Contacts, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMT471A315
Order Code:
2470276
Technical Datasheet:
MMT471A315   Datasheet
See all Technical Docs

Product Overview

The MMT471A315 is a 8-pole M12 X-coded side-entry right-angled Circular Connector with gold-plated brass contacts. It is suitable for 10GBit Ethernet (IEEE 802.3an). It is also ideal for a wall thickness up to 2.5mm.
  • 48V Maximum voltage
  • 0.5A Nominal current at 50°C
  • >100MR Isolation resistance
  • IP67 Protection in mated condition

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

:
-
:
PCB Mount Receptacle
:
8Contacts
:
-
:
-
:
Brass Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

Rs.3,313.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,313.77
 
10+ Rs.2,991.32
 
25+ Rs.2,865.93
 
50+ Rs.2,686.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.