You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2575-5.0WU

Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, TO-263-5

LM2575-5.0WU - Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2575-5.0WU
Order Code:
2100266
Technical Datasheet:
LM2575-5.0WU   Datasheet
See all Technical Docs

Alternatives for LM2575-5.0WU

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM2575-5.0WU is a 52kHz simple 1A Buck Regulator provides all the active functions for a step-down (buck) switching regulator. It is capable of driving a 1A load with excellent line and load regulation. This regulator is simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator. The regulator offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required.
  • Requires only 4 external components
  • Low power standby mode IQ
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% Electrical thermal limit burn-in

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4V

:
40V

:
TO-263 (D2PAK)

:
5Pins

:
1A

:
5V

:
52kHz

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Rs.162.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.162.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange