You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC2025-1YM

Power Load Switch, Current Limited, High Side, Active High, 1 Output, 5.5V, 0.7A, SOIC-8

MIC2025-1YM - Power Load Switch, Current Limited, High Side, Active High, 1 Output, 5.5V, 0.7A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2025-1YM
Order Code:
1556727
Technical Datasheet:
MIC2025-1YM   Datasheet
See all Technical Docs

Alternatives for MIC2025-1YM

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MIC2025-1YM is a single-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and have thermal shutdown that protects the device and load. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during over-current and thermal shutdown conditions.
  • 140mR Maximum on-resistance
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false assertions
  • Under-voltage lockout
  • Reverse current flow blocking
  • Circuit breaker mode reduces power consumption
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current

Applications

Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
700mA

:
0.09ohm

:
SOIC

:
8Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.71.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.71.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange