You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC2026-1YM TR

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8

MIC2026-1YM TR - Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2026-1YM TR
Order Code:
2100276
Technical Datasheet:
MIC2026-1YM TR   Datasheet
See all Technical Docs

Alternatives for MIC2026-1YM TR

Product Overview

The MIC2026-1YM TR is a dual-channel Power Distribution Switch for general-purpose power distribution requiring circuit protection. This is internally current limited and have thermal shutdown that protects the device and load. It offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over current and thermal shutdown conditions. Transient faults are internally filtered.
  • 140mR Maximum on-resistance per channel
  • Short-circuit protection with thermal shutdown
  • Thermally isolated channels
  • Fault status flag with 3ms filter eliminates false assertions
  • Under-voltage lockout
  • Reverse current flow blocking (no body diode)
  • Circuit breaker mode
  • Logic-compatible inputs
  • Soft-start circuitry
  • Low quiescent current
  • Pin compatible with MIC2526

Applications

Consumer Electronics, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
900mA

:
0.09ohm

:
SOIC

:
8Pins

:
Yes

:
Active High

:
2Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2100276RL Check stock

No Longer Manufactured

Rs.73.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.73.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.61.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.55.78
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.54.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange