Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Distribution Switches
                      Print Page

                      MIC2505-1YM

                      Power Distribution Switch, High Side, Active High, 2 Outputs, 7.5V, 4A, SOIC-8

                      MICREL SEMICONDUCTOR MIC2505-1YM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICREL SEMICONDUCTOR
                      Manufacturer Part NoMIC2505-1YM
                      Order Code1517243
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMICREL SEMICONDUCTOR
                      Manufacturer Part NoMIC2505-1YM
                      Order Code1517243
                      Technical Datasheet

                      Data Sheet

                      Power Load Switch TypeHigh Side
                      No. of Channels2Channels
                      Input Voltage7.5V
                      Current Limit4A
                      On State Resistance0.03ohm
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Thermal ProtectionYes
                      On / Enable Input PolarityActive High
                      No. of Outputs2Outputs
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Automotive Qualification Standard-
                      Distribution Switch Case StyleSOIC

                      Product Overview

                      The MIC2505-1YM is a single integrated high-side Power Switch that consists of TTL compatible control/enable inputs, a charge pump and protected N-channel MOSFETs. The MIC2505 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications. The MIC2505 family controls voltages ranging from 2.7 to 7.5V. A slow turn-on feature prevents high inrush current when switching capacitive loads. Within the device’s input range, outputs can be forced higher than the input voltage when disabled. Multipurpose open-drain fault flag outputs indicate overcurrent limiting, open-load detection (except MIC2505-1 and -2 versions), thermal shutdown or undervoltage lockout for each channel. Overcurrent limiting is internally fixed and requires no external components. Open-load detection is active when the switch is off. When off, a normal load pulls the output pin low.

                      • 110µA Typical on-state supply current
                      • 1µA Typical off-state supply current
                      • Output can be forced higher than input (off-state)
                      • Current limit
                      • Thermal shutdown
                      • Open-drain fault flag
                      • 5ms (slow) turn-on and fast turnoff
                      • Logic-level control/enable input

                      Applications

                      Power Management

                      Technical Specifications

                      Power Load Switch Type

                      High Side

                      Input Voltage

                      7.5V

                      On State Resistance

                      0.03ohm

                      No. of Pins

                      8Pins

                      On / Enable Input Polarity

                      Active High

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      No. of Channels

                      2Channels

                      Current Limit

                      4A

                      IC Case / Package

                      SOIC

                      Thermal Protection

                      Yes

                      No. of Outputs

                      2Outputs

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Distribution Switch Case Style

                      SOIC

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.