You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC29300-5.0WT

Fixed LDO Voltage Regulator, 2.5V to 26V, 370mV Dropout, 5Vout, 3Aout, TO-220-3

MIC29300-5.0WT - Fixed LDO Voltage Regulator, 2.5V to 26V, 370mV Dropout, 5Vout, 3Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC29300-5.0WT
Order Code:
1556711
Product Range
5V 3A LDO Voltage Regulators
Technical Datasheet:
MIC29300-5.0WT   Datasheet
See all Technical Docs

Product Overview

The MIC29300-5.0WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element, this regulator feature 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, Over-temperature operation and positive and negative transient voltage spikes.
  • High current capability
  • Low dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation

Applications

Power Management, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
26V

:
5V

:
-

:
-

:
3A

:
370mV

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
5V 3A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

16 In stock

16 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.255.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.255.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.212.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange