You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC2954-02WS

Fixed LDO Voltage Regulator, 2V to 30V, 375mV Dropout, 5Vout, 250mAout, SOT-223-3

MIC2954-02WS - Fixed LDO Voltage Regulator, 2V to 30V, 375mV Dropout, 5Vout, 250mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2954-02WS
Order Code:
1556741
Product Range
5V 250mA LDO Voltage Regulators
Technical Datasheet:
MIC2954-02WS   Datasheet
See all Technical Docs

Alternatives for MIC2954-02WS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MIC2954-02WS is a 250mA low-Dropout Regulator with a very low dropout voltage (typically 40mV at light loads and 375mV at 250mA) and low quiescent current. The quiescent current of the regulator increases only slightly in dropout, thus prolonging battery life. It features include protection against reversed battery, fold-back current limiting and automotive load-dump protection (60V positive transient). It is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-on reset. A logic-compatible shutdown input is provided which enables the regulator to be switched ON and OFF. This part may be pin-strapped for 5V output or programmed from 1.24 to 29V with the use of two external resistors.
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Error flag warns of low output voltage
  • Logic-controlled electronic shutdown

Applications

Power Management, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
30V

:
5V

:
-

:
-

:
250mA

:
375mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
5V 250mA LDO Voltage Regulators

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.126.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.126.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.104.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange