You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC4420YM

MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 6A peak out, 1.7 Ohm output, SOIC-8

MIC4420YM - MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 6A peak out, 1.7 Ohm output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4420YM
Order Code:
1556716
Technical Datasheet:
MIC4420YM   Datasheet
See all Technical Docs

Product Overview

The MIC4420YM is a CMOS non-inverting MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. This driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing.
  • Latch-up protected - Will withstand >500mA reverse output current
  • Logic input will withstand negative swing up to 5V
  • Output voltage swing to within 25mV of ground or VS
  • 10000pF High capacitive load drive
  • 2.5R Low output impedance
  • 6pF Typical Low equivalent input capacitance

Applications

Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
6A

:
4.5V

:
18V

:
SOIC

:
8Pins

:
18ns

:
48ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

15 In stock

15 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.118.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.118.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.98.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.89.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange