You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC4423YM

Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 3A Out, 38ns Delay, SOIC-8

MIC4423YM - Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 3A Out, 38ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4423YM
Order Code:
1517246
Technical Datasheet:
MIC4423YM   Datasheet
See all Technical Docs

Product Overview

The MIC4423YM is a highly reliable MOSFET Driver with bipolar/BiCMOS/DMOS process. The MIC4423 driver is capable of giving reliable service in more demanding electrical environments than its predecessors. It will not latch under any conditions within their power and voltage ratings. It can survive up to 5V of noise spiking, of either polarity, on the ground pin. It can accept, without either damage or logic upset, up to half an amp of reverse current (either polarity) forced back into their outputs. The MIC4423 series driver is easier to use, more flexible in operation and more forgiving than other CMOS or bipolar drivers currently available. Its BiCMOS/DMOS construction dissipates minimum power and provides rail-to-rail voltage swings. Primarily intended for driving power MOSFETs, the MIC4423 driver is suitable for driving other loads which require low-impedance, high peak currents and fast switching times.
  • Latch-up protected to >500mA reverse current
  • Logic input will withstand negative swing up to 5V
  • Delay times consistent with in supply voltage change
  • Matched rise and fall times
  • TTL logic input independent of supply voltage
  • Low equivalent 6pF input capacitance
  • Low supply current
  • Dual inverting configuration

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
3A

:
4.5V

:
18V

:
SOIC

:
8Pins

:
33ns

:
38ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Rs.112.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.112.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.93.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.85.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange