You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC4426YM

MOSFET Driver Dual, Low Side Inverting, 4.5V-18V supply, 1.5A peak out, 8 Ohm output, SOIC-8

MIC4426YM - MOSFET Driver Dual, Low Side Inverting, 4.5V-18V supply, 1.5A peak out, 8 Ohm output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4426YM
Order Code:
1556718

Alternatives for MIC4426YM

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MIC4426YM is a highly-reliable dual inverting low-side MOSFET Driver fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426 is pin-compatible replacements for the MIC426 with improved electrical performance and rugged design. It can withstand up to 500mA of reverse current without latching and up to 5V noise spikes on ground pins. Primarily intended for driving power MOSFETs, MIC4426 driver is suitable for driving other loads which require low-impedance, high peak current and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables or piezoelectric transducers.
  • Low quiescent supply current
  • Matched rise and fall times
  • Logic-input threshold independent of supply voltage
  • ESD protected
  • Logic-input protection to -5V
  • 25mV Maximum output offset from supply or ground
  • 6pF Typical equivalent input capacitance
  • 7R Output Impedance

Applications

Clock & Timing, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
1.5A

:
4.5V

:
18V

:
SOIC

:
8Pins

:
17ns

:
23ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.83.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.83.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange