You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC4469YWM - 

MOSFET Driver Quad, Low Side H Bridge, 4.5V-18V supply, 1.2A peak out, 5 Ohm output, SOIC-16

MIC4469YWM - MOSFET Driver Quad, Low Side H Bridge, 4.5V-18V supply, 1.2A peak out, 5 Ohm output, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4469YWM
Order Code:
1556754
Technical Datasheet:
MIC4469YWM   Datasheet
See all Technical Docs

Product Overview

The MIC4469YWM is a 4-output low-side MOSFET Driver with Bipolar/CMOS/DMOS process. It is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Each driver has been equipped with a 2-input logic gate for added flexibility. In some applications, this driver can replace not only two packages of single-input drivers, but some of the associated logic as well. Although primarily intended for driving power MOSFETs and similar highly capacitive loads, this driver is equally well suited to driving any other load, which requires a high-efficiency, low-impedance driver capable of high peak currents, rail-to-rail voltage swings and fast switching times. It will not latch under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground line. It can accept up to half an amp of inductive kickback current into its outputs without damage or logic upset.
  • Built using a BCD process
  • Latch proof withstands 500mA inductive kickback
  • 3 Input logic choices
  • ESD protected
  • 6pF Typical Low equivalent input capacitance

Applications

Communications & Networking, Motor Drive & Control

Product Information


:
Low Side

:
1.2A

:
4.5V

:
18V

:
SOIC

:
16Pins

:
30ns

:
45ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

11 In stock

11 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.294.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.294.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.