You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5021YM

MOSFET Driver, High Side, 12V-36V supply, SOIC-8

MIC5021YM - MOSFET Driver, High Side, 12V-36V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5021YM
Order Code:
1517253
Technical Datasheet:
MIC5021YM   Datasheet
See all Technical Docs

Product Overview

The MIC5021YM is a high-side MOSFET Driver designed to operate at frequencies up to 100kHz and is an ideal choice for high speed applications using IGBTs. The MIC5021 can also operate as a circuit breaker with or without automatic retry. A rising or falling edge on the input results in a current source pulse or sink pulse on the gate output. This output current pulse can turn on a 2000pF MOSFET in approximately 550ns. The MIC5021 then supplies a limited current, if necessary to maintain the output state. An overcurrent comparator with a trip voltage of 50mV makes the MIC5021 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD.
  • TTL compatible input with internal pull-down resistor
  • Overcurrent limit
  • Gate to source protection
  • Internal charge pump
  • Compatible with current-sensing MOSFETs
  • Current source drive reduces EMI
  • 100kHz Operation guaranteed over full temperature and operating voltage range

Applications

Computers & Computer Peripherals, Communications & Networking, Building Automation, Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
-

:
12V

:
36V

:
SOIC

:
8Pins

:
500ns

:
800ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.190.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.190.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.157.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange