You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5219-3.3YML TR

Fixed LDO Voltage Regulator, 2.5V to 12V, 350mV Dropout, 3.3Vout, 500mAout, MLF-6

MIC5219-3.3YML TR - Fixed LDO Voltage Regulator, 2.5V to 12V, 350mV Dropout, 3.3Vout, 500mAout, MLF-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5219-3.3YML TR
Order Code:
2431768
Product Range
3.3V 500mA LDO Voltage Regulators
See all Technical Docs

Alternatives for MIC5219-3.3YML TR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MIC5219-3.3YML TR is a 3.3V fixed output efficient Linear Regulator with high peak output current capability, very-low dropout voltage and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The device is designed to provide a peak output current for start-up conditions were higher in-rush current is demanded. It features a 500mA peak output rating. Continuous output current is limited only by package and layout. The device can be enabled or shut down by a CMOS- or TTL-compatible signal. When disabled, power consumption drops to nearly zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed battery protection, current limiting, over-temperature shutdown and low noise performance with an ultra-low noise option.
  • Extremely tight load and line regulation
  • Ultra-low noise output
  • Low temperature coefficient
  • Near-zero shutdown current

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
12V

:
3.3V

:
-

:
-

:
500mA

:
350mV

:
MLF

:
6Pins

:
-40°C

:
125°C

:
3.3V 500mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2431768RL Check stock

No Longer Manufactured

Rs.103.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.103.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange