You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5219YM5 TR

LDO Voltage Regulator, Adjustable, 2.5V to 12V in, 350mV drop, 1.25V to 11.6V/0.5A out, SOT-23-5

MIC5219YM5 TR - LDO Voltage Regulator, Adjustable, 2.5V to 12V in, 350mV drop, 1.25V to 11.6V/0.5A out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5219YM5 TR
Order Code:
1100656
Technical Datasheet:
MIC5219YM5 TR   Datasheet
See all Technical Docs

Product Overview

The MIC5219YM5 TR is a 500mA-peak output LDO Regulator with a high peak output current capability, very-low dropout voltage and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The regulator is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded. The regulator can be enabled or shut down by a CMOS- or TTL compatible signal. When disabled, power consumption drops to nearly zero. Dropout ground current is minimized to help prolong battery life. It features a reversed battery protection, current limiting, Over-temperature shutdown and low noise performance with an ultra-low noise option.
  • Extremely tight load and line regulation
  • Ultralow noise output
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed battery protection
  • CMOS/TTL compatible enable/shutdown control
  • Near-zero shutdown current

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
12V

:
-

:
1.25V

:
11.6V

:
500mA

:
350mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1100656RL Check stock

No Longer Manufactured

Rs.68.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.68.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.