You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5231-2.75YM5 TR

Fixed LDO Voltage Regulator, 3.5V to 12V, 150mV Dropout, 2.75Vout, 10mAout, SOT-23-5

MIC5231-2.75YM5 TR - Fixed LDO Voltage Regulator, 3.5V to 12V, 150mV Dropout, 2.75Vout, 10mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5231-2.75YM5 TR
Order Code:
2431771RL
Product Range
2.75V 10mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The MIC5231-2.75YM5 TR is a 2.75V fixed output µCap low-dropout (LDO) Linear Regulator intended for low-output-current biasing applications. It features extremely low ground current, not greater than 4µA under all load and temperature conditions. The device offers better than 2% initial accuracy and low-dropout (LDO) (typically 150mV at 10mA output current). An output capacitor is not required for stable operation, decreasing board space. Tiny ceramic chip capacitors may be used to improve line transient response. The device also features a control pin which allows the regulator to be shut down when not required. Its shutdown-state draws zero current, benefitting battery-powered applications.
  • 0.65µA Extremely low quiescent current
  • No output capacitor requirement
  • Stable with ceramic or tantalum capacitors
  • Tight load and line regulation
  • Low temperature coefficient
  • Logic-level enable input

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.5V

:
12V

:
2.75V

:
-

:
-

:
10mA

:
150mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
2.75V 10mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2431771 Check stock

No Longer Manufactured

Rs.83.67

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ Rs.83.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange