You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5232-3.3YD5 TR

Fixed LDO Voltage Regulator, 2.7V to 7V, 100mV Dropout, 3.3Vout, 10mAout, TSOT-23-5

MIC5232-3.3YD5 TR - Fixed LDO Voltage Regulator, 2.7V to 7V, 100mV Dropout, 3.3Vout, 10mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5232-3.3YD5 TR
Order Code:
2431772
Product Range
3.3V 10mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The MIC5232-3.3YD5 TR is a 3.3V fixed output ultra-low quiescent current low-dropout (LDO) Linear Regulator capable of operating from a single-cell lithium ion battery. Consuming only 1.8µA of quiescent current while operating, the device is ideal for stand-by applications like powering real-time clocks or memory in battery-operated electronics. The device is capable of providing 10mA of output current and has low output noise, providing a small, efficient solution ideal for any keep-alive application. This including reverse current protection, keeping reverse leakage (VOUT >VIN) down to 20nA. The device is a µCap design, operating with very small ceramic output capacitors for stability.
  • Reverse battery protection
  • 2% Initial and 3% over temperature high output accuracy
  • Logic-level enable input
  • Tight load and line regulation

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
7V

:
3.3V

:
-

:
-

:
10mA

:
100mV

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 10mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2431772RL Check stock

No Longer Manufactured

Rs.33.03

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.33.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange