You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5258-1.2YM5 TR

IC, LDO REG, 150MA, 1.2V, TSOT23-5

MIC5258-1.2YM5 TR - IC, LDO REG, 150MA, 1.2V, TSOT23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5258-1.2YM5 TR
Order Code:
1663087
Product Range
1.2V 150mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The MIC5258-1.2YM5 TR is a 1.2V fixed output efficient precise CMOS Linear Regulator with power good output. The device offers better than 3% initial accuracy and constant ground current (typically 100µA) over load. The device also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Key features include current limit, thermal shutdown, a push-pull output for faster transient response and an active clamp to speed up device turn-OFF.
  • Tight load and line regulation
  • Zero off-mode current
  • Fast transient response
  • TTL logic-controlled enable input

Applications

Industrial, Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
6V

:
1.2V

:
-

:
-

:
150mA

:
-

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
1.2V 150mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663087RL Check stock

No Longer Manufactured

Rs.34.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.34.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange