You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MIC5270-5.0YM5 TR

Fixed LDO Voltage Regulator, -16V to -3.3V, 500mV Dropout, -5Vout, 100mAout, SOT-23-5

MIC5270-5.0YM5 TR - Fixed LDO Voltage Regulator, -16V to -3.3V, 500mV Dropout, -5Vout, 100mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5270-5.0YM5 TR
Order Code:
2219112RL
Product Range
-5V 100mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (-5V 100mA LDO Voltage Regulators)

See all from this product range

Alternatives for MIC5270-5.0YM5 TR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MIC5270-5.0YM5 TR is a µCap negative low-dropout Regulator with better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The regulator sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1µF capacitance for stability.
  • Stable with ceramic or tantalum capacitor
  • Tight load and line regulation
  • Thermal shutdown
  • Current limiting

Applications

Consumer Electronics, Imaging, Video & Vision, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-16V

:
-3.3V

:
-5V

:
-

:
-

:
100mA

:
500mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-5V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2219112 Check stock

No Longer Manufactured

Rs.114.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ Rs.114.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.102.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange