You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5841YN

DRIVER, 8BIT, LATCHED, 0.5A, 18DIP

MIC5841YN - DRIVER, 8BIT, LATCHED, 0.5A, 18DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5841YN
Order Code:
2100331
Technical Datasheet:
MIC5841YN   Datasheet
See all Technical Docs

Product Overview

The MIC5841YN is a 8-bit serial-input Latched Driver uses BiCMOS technology. It is an integrated circuit fabricated to be used in a wide variety of peripheral power driver applications. The device has an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The driver can be operated with a split supply where the negative supply is down to -20V. The 500mA outputs with integral transient-suppression diodes, is suitable for use with lamps, relays, solenoids and other inductive loads. This device has improved speed characteristics. With a 5V logic supply, it will typically operate faster than 5MHz. With a 12V supply, significantly higher speeds are obtained. TTL or DTL circuits may require the use of appropriate pull-up resistors. By using the serial data output, the driver can be cascaded for interface applications requiring additional drive lines.
  • Compatible with standard CMOS, PMOS and NMOS logic levels
  • 3.3MHz Minimum data-input rate
  • Internal pull-up/pull-down resistors
  • Low-power CMOS logic and latches
  • High-voltage current-sink outputs
  • Output transient-protection diodes
  • Single or split supply operation

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
15V

:
8Outputs

:
50V

:
500mA

:
DIP

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.272.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.272.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.226.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.206.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange