You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC68200YML TR

LDO Voltage Regulator, Adjustable, 1.65V to 5.5V in, 300mV drop, 500mV to 5.5V/2A out, MLF-10

MIC68200YML TR - LDO Voltage Regulator, Adjustable, 1.65V to 5.5V in, 300mV drop, 500mV to 5.5V/2A out, MLF-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC68200YML TR
Order Code:
2431734
Technical Datasheet:
MIC68200YML TR   Datasheet
See all Technical Docs

Product Overview

The MIC68200 is a high peak current LDO regulator designed specifically for powering applications such as FPGA core voltages that require high start up current with lower nominal operating current. Capable of sourcing 2A of current for start-up, the MIC68200 provides high power from a small MLF® leadless package. The MIC68200 can also implement a variety of power-up and power-down protocols such as sequencing, tracking and ratiometric tracking. The MIC68200 operates from a wide input range of 1.65V to 5.5V. The MIC68200 incorporates a delay pin (DLY) for control of power on reset output (POR) at turn-on and powerdown delay at turn-off. In addition there is a ramp control pin (RC) for either tracking applications or output voltage slew rate adjustment at turn-on.
  • Stable with 4.7µF ceramic capacitor
  • Input voltage range from 1.65V to 5.5V
  • 0.5V reference
  • +1.0% initial output tolerance
  • 2A maximum output current - peak start up
  • 1A continuous operating current
  • Tracking on turn-on and turn-off with pin strapping
  • Timing controlled sequencing on/off
  • Power-on Reset (POR) supervisor with programmable delay time
  • Programmable Ramp Control for in-rush current limiting and slew rate control of the output voltage

Applications

Power Supplies, Telecommunications, Communications & Networking, Computer Hardware

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.65V

:
5.5V

:
-

:
500mV

:
5.5V

:
2A

:
300mV

:
MLF

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2431734RL Check stock

No Longer Manufactured

Rs.162.94

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.162.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange