You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC94310-4YMT TR

Fixed LDO Voltage Regulator, 1.8V to 3.6V, 40mV Dropout, 1.2Vout, 200mAout, TDFN-4

MIC94310-4YMT TR - Fixed LDO Voltage Regulator, 1.8V to 3.6V, 40mV Dropout, 1.2Vout, 200mAout, TDFN-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC94310-4YMT TR
Order Code:
2451764
Product Range
1.2V 200mA LDO Voltage Regulators
Technical Datasheet:
MIC94310-4YMT TR   Datasheet
See all Technical Docs

Product Overview

The MIC94310-4YMT TR is a 1.2V fixed output low-dropout (LDO) Linear Regulator with Ripple Blocker™ technology provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. The device maintains high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency. A low-voltage logic enable pin facilitates ON/OFF control at typical GPIO voltage levels.
  • Active noise rejection over a wide frequency band
  • Current-limit and thermal-limit protected
  • Logic-controlled enable pin

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.8V

:
3.6V

:
1.2V

:
-

:
-

:
200mA

:
40mV

:
TDFN

:
4Pins

:
-40°C

:
125°C

:
1.2V 200mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2451764RL Check stock

No Longer Manufactured

Rs.20.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.20.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.16.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange