- MCP1630 Boost Mode LED Driver Demo Board
- MCP1650 3W White LED Demo Board
- MCP1252 Charge Pump Backlight Demo Board
- MCP1631HV Digitally Controlled Programmable Current Source Reference Design
- Digital LED Lighting Development Kit
- Automotive Ambient Lighting Module Reference Design

Part Number: MCP1630DM-LED2
Devices Supported: MCP1630V, PIC12F683, MCP1702
Features:
- PCB with 5 LEDs provide for evaluation
- Compact size with high output power
- High efficiency over entire operating input voltage range
- Selectable 350 mA or 700 mA output current
- Up to 30W output power
- Optional software dimming control
- 500 kHz switching frequency can be changed in firmware
- Additional application functions can be provided in firmware
Other Requirements:
- For operation with supplied LEDs, Microchip's 9V, 700 mA power supply P/N AC162039 or equivalent is required
- For operation at full rated power, a 12V, 3A power supply is recommended

Part Number: MCP1650DM-LED1
Devices Supported: MCP1650, MCP1651
Features:
- MCP1651 in a SEPIC application configured in Bootstrap mode. This application circuit regulates the output to 3.6V while delivering 700mA of current as the input voltage varies from 2.0V to 4.5V
- Dimming and flashing modes are provided by a PIC10F206 microcontroller
- Program connector allows access to the PIC10F206 program code via Microchip’s ICD 2 In-Circuit Debugger

Part Number: MCP1252DM-BKLT
Devices Supported: MCP1252
Features:
- Programmed MCP1252 Charge Pump control (via the PIC10F206)
- Four white LEDs
- PIC10F206 microcontroller:
- Enables the MCP1252 Charge pump
- Controls light intensity
- Places system into sleep mode (< 1 uA)
- Push-button interface for multiple control options
- Baseline Flash Microcontroller Programmer (BFMP) Header for reprogramming the PIC10F206
- 3 AAA Battery Pack (Batteries not included)
Useful downloads:
Analog & Interface Product Selector Guide
LED Lighting Applications Design Guide
MCP1252 Charge Pump Backlight Demo Board Firmware
MCP1252 Charge Pump Backlight Demo Board Gerbers
MCP1252 Charge Pump Backlight Demo Board User's Guide
MCP1252/53 Datasheet
Quick Guide to Microchip Development Tools

Part Number: MCP1631RD-DCPC1
Devices Supported: MCP1631HV, PIC16F616
Features:
- Input Operating Voltage Range: +3.5V to +16V
- Firmware default output current of 700 mA with dimming ratio 10:1 (70 mA/step)
- Maximum output current of 1000 mA
- Maximum output power of 8.5W
- Drive one or more LEDs
- Firmware for charging Li-Ion, NiMH, and NiCd batteries
- Single ON/OFF/Dimming switch
- Status and fault indication
- Hardware and software overvoltage protection (OVP) set to 9.0V. The software value can be modified in the source code to be less than 9.0V
Useful downloads:
AN960 - New Components and Design Methods Bring Intelligence to Battery Charger Applications
Analog & Interface Product Selector Guide
MCP1631/HV/MCP1631V/VHV High-Speed, Pulse Width Modulator
MCP1631HV Digitally Controlled Programmable Current Source Reference Design
MCP1631RD-DCPC1 Firmware
MCP1631RD-DCPC1 Gerbers
PIC16F610/16HV610/PIC16F616/16HV616 14-Pin Flash-Based, 8-Bit CMOS MCU
Quick Guide to Microchip Development Tools

Part Number: DM330014
Benefits offered by the digital-power techniques in this reference design and the dsPIC33 ‘GS’ series of DSCs include:
Example Applications:
- Color control for RGB LEDs
- Supports DMX512 Standard for brightness control
- Flexible input voltage support, including both Buck and Boost topologies
- Fully dimmable
- Full digital control
- Fault protection
- Fully controlled with a single dsPIC33FJ16GS504 DSC
- Reduced System Cost via higher integration
- Higher Efficiency using digital-control techniques
- Flexible and reusable designs
- Advanced features implemented in software

Part Number: APGRD004
This reference design uses a low end 8-bit microcontroller to implement:
- RGB LED color mixing (16,383 colors) and intensity (1023 levels)
- A LIN Protocol module allowing for intersystem communication within the door module as well as the main body controller.
The kit contains 4 modules, which can also be used in conjunction with the APGDT001 LIN Serial Analyzer to quickly create a working LIN network straight out of the box.
Check Stock and Price