You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00344 - 

Complete Stand-Alone Smoke Detector Demonstration Board with a Smoke Chamber Emulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00344
Order Code:
1971908

Product Overview

The ADM00344 is a RE46C190 a low power, low voltage CMOS photoelectric type smoke detector demo board. The demo board is a complete stand alone smoke detector application with a smoke chamber emulator. Key test points of the device are available at the bottom edge of the demo board. It is designed for battery operation using a CR123A battery or can be operated using a power supply. The RE46C190 application circuit is on the right side of the board by the battery holder and piezo horn and the smoke chamber emulator is on the left. The smoke chamber emulator can be disconnected from the application circuit and a photo smoke chamber or its components can be connected to the demo board.
  • The demo board allows quick and easy evaluation of the RE46C190
  • Typical RE46C190 application circuit
  • Smoke chamber emulator
  • Adjustment for smoke density
  • Adjustment for low battery testing
  • Preprogrammed parts adjusted for smoke chamber emulator characteristics

Applications

Power Management

Contents

RE46C190 Photo Smoke Detector Demo Board, Preprogrammed RE46C190 parts, Knob and standoffs for final board assembly.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensor
:
Microchip
:
RE46C190
:
Li-Ion Battery Charger
:
Demo Board RE46C190, Pre-programmed RE46C190 Parts, Important Information Sheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.14,285.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,285.67