You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00665 - 

Evaluation Board, MCP9600 Thermocouple EMF Voltage to Degree Celsius, +/-1C Accuracy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00665
Order Code:
2500450
Technical Datasheet:
ADM00665   Datasheet
See all Technical Docs

Product Overview

The ADM00665 is a MCP9600 Evaluation Board used to digitize the thermocouple EMF voltage to degree Celsius with ±1C accuracy. Users can easily evaluate the all device features using a type K thermocouple. The device also supports types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the type K thermocouple connector with the corresponding connectors. In addition, evaluation board connects to PC via USB interface. Temperature can be data-logged using thermal management software graphical user interface (GUI).
  • Digitize thermocouples
  • User programmable digital filter
  • 0.0625C Measurement resolution
  • 4 User programmable alert limits
  • Multiple power save modes

Applications

Test & Measurement, Industrial

Contents

Board, USB cable, Type K thermocouple.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Data Converter
:
Microchip
:
MCP9600
:
Thermocouple EMF to Degree Celsius
:
Eval Board MCP9600, USB Cable, Type K Thermocouple, GUI CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADM00665

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 24/11/19

More stock available week commencing 23/12/19

Rs.4,928.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,928.97