You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AT91SAM9G25-EK

Evaluation Kit, Graphics LCD Controller, 400MHz CPU, SAM9G25 MCU, Serial Interface

MICROCHIP AT91SAM9G25-EK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9G25-EK
Order Code:
2097738
Technical Datasheet:
AT91SAM9G25-EK   Datasheet
See all Technical Docs

Product Overview

The AT91SAM9G25-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9G25 device. It is based on the ARM926EJ-S core embedded microprocessor unit, running at 400MHz and featuring connectivity peripherals, a high data bandwidth architecture, making it an optimized solution for industrial applications. The multi-layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. Interface peripherals include a camera interface that supports direct connection to the ITU-R BT. Communication peripherals include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB host and device ports with on chip transceivers, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, multiple TWIs and 10bit ADC.
  • Equipped with 400MHz CPU, external memory, DDR2-SDRAM (1Gb), NAND flash (2 or 4Gb),Three USB ports
  • HS (EHCI) and FS (OHCI) host, multiplexed with HS USB device via micro AB connector
  • HS (EHCI) and FS (OHCI) host, via standard type A connector
  • FS only (OHCI) host, via standard type A connector
  • Two Ethernet 10/100 interfaces with on board MAC controllers and RJ45 sockets
  • Two high speed SD/MMC interfaces and one ISI interface
  • One stereo CODEC interface with line-in and headphone jacks
  • One telephone/modem interface with RJ11 connector
  • Three serial interfaces (2x USART, 1x UART)
  • One Two Wire Interface (TWI), One Zigbee extension port

Applications

Industrial, Automation & Process Control, Communications & Networking, Metering, Audio

Contents

One EK board with SAM9G25-CM CPU module, Universal power supply with US, Europe and UK plug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/Btype USB cable, one RJ45 crossed cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM926

:
SAM9G

:
CPU Module Board with SAM9 Processor, LCD Controller Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.32,134.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.32,134.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange