You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMD20-QTRDEMO - 

Evaluation Kit, SAM D20 Qtouch Peripheral Touch Controller, Fast Response Time

ATSAMD20-QTRDEMO - Evaluation Kit, SAM D20 Qtouch Peripheral Touch Controller, Fast Response Time
ATSAMD20-QTRDEMO - Evaluation Kit, SAM D20 Qtouch Peripheral Touch Controller, Fast Response Time

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMD20-QTRDEMO
Order Code:
2451535

Product Overview

The ATSAMD20-QTRDEMO is a SAM D20 QTouch Robustness Evaluation Kit demonstrates the high capacitive touch performance of the peripheral touch controller (PTC) while achieving best-in-class conducted immunity and moisture tolerance required in home appliance and industrial applications.
  • IEC 61000-4-6 10V Conducted immunity tolerant QTouch safety library
  • Ships with IEC/UL 60730 class B certified QTouch safety library firmware
  • Advanced noise and moisture countermeasures - adjustable for any environmental conditions
  • FMEA support
  • Fast response time

Applications

Test & Measurement, Industrial

Contents

Board, USB type-A/micro-B cable 1.5m.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensing - Touch, Proximity
:
Atmel
:
SAMD20J18A
:
Capacitive Touch
:
QTouch Robustness Demo Kit SAMD20J18A, 1.5m USB TypeA/MicroB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Contact me when back in stock

Rs.15,391.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,391.42