You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM160222 - 

Evaluation Module, CAP1188 Family MCU's, Capacitive Touch Applications, Programmable Sensitivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM160222
Order Code:
2420626

Product Overview

The DM160222 is a CAP1188 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense applications using the CAP11xx family. The GUI (Graphical User Interface) allows the user to analyse data and configure the capacitive touch controller as well as the LED drivers. A second connector allows engineers to connect their own board with the CAP1xxx controller and communicate with the GUI.

Applications

Test & Measurement, Industrial

Contents

Board, USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensing - Touch, Proximity
:
Microchip
:
CAP1188
:
Capacitive Touch
:
Eval Board CAP1188, USB Cable, CD with GUI, Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

2 available for 3 - 5 business days delivery
5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 19/11/19

More stock available week commencing 23/12/19

Rs.3,790.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,790.57