You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM160223 - 

Evaluation Module, CAP1298 MCU's, Capacitive Touch Applications, Programmable Sensitivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM160223
Order Code:
2423039
Technical Datasheet:
DM160223   Datasheet
See all Technical Docs

Product Overview

The DM160223 is a CAP1298 evaluation kit, provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using CAP1298 IC. The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality. It makes easy for designers to add aesthetically pleasing, low cost and robust touch interfaces. It also offers improved proximity detection with its signal guard option. The GUI (Graphical User Interface) allows the user to analyze data and easily configure the controller. A second connector allows engineers to connect their own board with the CAP1298 controller and communicate with the GUI.
  • USB power and communication
  • Proximity sensing with guard ring

Applications

Sensing & Instrumentation

Contents

CAP1298 evaluation board, USB cable, CD with GUI and documentation.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensor
:
Microchip
:
CAP1298
:
Capacitive Touch Sensing
:
Eval Board CAP1298, USB Cable, CD with GUI & Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 10/10/19
3 will be available for delivery on 26/12/19

Rs.3,729.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,729.92