You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM160225 - 

Evaluation Board, PC Peripheral, 3DTouchPad, Extends 2D Touch Pad with 3D Gestures

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM160225
Order Code:
2448429
Technical Datasheet:
DM160225   Datasheet
See all Technical Docs

Product Overview

The DM160225 is a 3DTouchPad, a PC peripheral to extend a 2D touch pad with 3D gestures. It utilizes Microchips projected capacitive PCAP sensor solutions as well as Microchips 3D Gesture Technology GESTIC. The 3DTouchPad offers multi finger tracking and surface gestures as well as free space 3D Gestures. It comes with a suite of S/W including a comprehensive SDK for Windows 7/Windows 8 allowing feature rich development of apps/drivers.
  • Connects to a PC via a USB cable
  • USB HID protocol for automatic installation
  • State of the art 10 finger touch tracking
  • 2D surface gestures and 3D free space gestures
  • No driver required
  • Supports all major operating systems Windows 7/8, Mac OS X etc
  • Driverless HID USB connection
  • Content flow control by east/west flicks (3D)
  • Close application by 3D gesture (double flick)
  • Full access to gesture set of GestIC Colibri suite

Applications

Portable Devices

Contents

3DTouchPad, USB cable, Info sheet with links to documentation, S/W package, Tutorial video.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensing - Touch, Proximity
:
Microchip
:
MTCH63104, MGC3130
:
3D Tracking & Gesture Controller
:
3DTouchPad, USB Cable, Information Sheet with Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.7,507.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,507.18