You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM160227 - 

Evaluation Kit, PIC16LF1559 mTouch MCU, Proximity Sensing Solution, USB-I2C Breakout Module

DM160227 - Evaluation Kit, PIC16LF1559 mTouch MCU, Proximity Sensing Solution, USB-I2C Breakout Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM160227
Order Code:
2675905
Technical Datasheet:
DM160227   Datasheet
See all Technical Docs

Product Overview

The DM160227 from Microchip is a low cost mTouch evaluation kit. The low cost mTouch evaluation kit is a platform to evaluate and develop capacitive touch application using mTouch technologies. The kit is showing proximity sensing solution, different button sizes as well as how to use a guard for better noise performance. It also features mTouch algorithm for water rejection. It is possible as well to connect any sensor size, shape or material to evaluate the mTouch solutions performance. The Dawn GUI (Graphical User Interface) provided allows the user to analyze application-critical information in real-time as it relates to touch sensor behaviour.
  • PIC16LF1559 based mTouch board with 6 sensors connexion
  • MCP2221 USB-I2C breakout module for communication with the GUI

Applications

Sensing & Instrumentation

Contents

PIC16LF1559 based mTouch board, MCP2221 USB I2C breakout module, USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensing - Touch, Proximity
:
Microchip
:
PIC16LF1559, MCP2221
:
Capacitive Touch
:
Touchpad Controller Board PIC16LF1559 & MCP2221 USB-I2C Breakout Module, Mini USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12 In stock

12 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.2,234.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,234.78