You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DM330023-2

Development Board, Motor Control, dsPICDEM™ MCHV-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330023-2
Order Code:
2251940
Technical Datasheet:
DM330023-2   Datasheet
See all Technical Docs

Product Overview

DM330023-2 is a dsPICDEM MCHV-2 development system intended to aid the user in rapid evaluation and development of a wide variety of applications using a dsPIC digital signal controller. This system is targeted to BLDC motors, PMSM and ACIM in sensor or sensorless operation. This flexible and cost effective tool can be configured in different ways for use with specialized motor control DSCs. It supports the dsPIC33F and dsPIC33E motor control device family and offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin PIM. The system has a three phase power module device that contains motor inverter and gate driver's circuitry. The circuit drives a BLDC, PMSM or ACIM motor using different control techniques without requiring any additional hardware. The MCHV-2 supports using either the internal opamps found on certain dsPIC33E products or external opamps found on MCHV-2 board for current sensing. It also has PFC circuitry to meet power regulatory requirements.
  • Maximum output 1000W at 400V
  • Current feedback circuitry and zero crossing detection
  • DC bus sensing and over current protection
  • Three phase inverter (IPM) 400V/6.5A
  • Hall sensors and quadrature encoder interface (QEI)
  • Phase voltage feedback for sensorless BEMF operation
  • DC bus current sense resistor for single shunt resistor vector control
  • Phase current sense resistors for dual shunt resistor vector control
  • Input voltage range 85VAC to 265VAC
  • In rush current limiter, EMI filter, 250 VAC/15A fuse

Applications

Motor Drive & Control

Contents

DsPICDEM MCHV-2 development board, dsPIC33EP256MC506 internal op amp PIM (MA330031), Matrix board to configure the MCHV-2 for internal on chip opamp use, Matrix board to configure the MCHV-2 for external on board opamp use, USB cable assembly, Screw driver.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

This system must be earthed (grounded) at all times.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
dsPIC33EP256MC506

:
Power Management - Motor Control

:
AC Induction or Brushless Motor

:
PIC, dsPIC

:
PIC24, dsPIC33

:
dsPIC33EPxxxMCxxx, PIC24FJxxGBxxx

:
Development Board dsPICDEM MCHV-2, Matrix Board, USB Cable, Screw Driver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 10/5/21

Notify me when back in stock

Rs.60,019.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.60,019.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange