You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DN2535N3-G

Power MOSFET, N Channel, 350 V, 120 mA, 17 ohm, TO-92, Through Hole

MICROCHIP DN2535N3-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DN2535N3-G
Order Code:
2450508
Technical Datasheet:
DN2535N3-G   Datasheet
See all Technical Docs

Product Overview

The DN2535N3-G is a N-channel depletion-mode vertical DMOS FET utilizing an advanced vertical DMOS structure and Supertex's well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The low threshold normally-on DMOS FET is ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance and fast switching speed are desired.
  • Low ON-resistance
  • Free from secondary breakdown
  • Low input and output leakage

Applications

Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
350V

:
120mA

:
17ohm

:
TO-92

:
Through Hole

:
0V

:
-

:
1W

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.50.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.50.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.42.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.38.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange