You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVK1060A - 

AT42QT1060, TOUCH CNTLR, EVAL KIT

EVK1060A - AT42QT1060, TOUCH CNTLR, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EVK1060A
Order Code:
1715523
Technical Datasheet:
EVK1060A   Datasheet
See all Technical Docs

Product Overview

The EVK1060A is an evaluation and development kit for applications using the AT42QT1060-MMU ('QT1060') 6 channel QTouch integrated circuit (IC). The EVK1060A provides a convenient reference design and let designers visualize discrete touch buttons, the guard channel and LED control functions. The EVK1060A is configured with 6 capacitive keys (one as a 'Guard Channel'), 6 general purpose inputs/outputs (GPIO's) as outputs (LED 0 - 5) and the seventh GPIO as an input channel (SW1). The PCB section supporting the LED's can be snapped off to leave a small touch key array with minimum components on the board. The size of a credit card, the board works as a standalone, but can also be connected to a host or PC using the 9206 USB plug-in card. The included software can configure a number of device parameters and evaluate the operation of the device. The device comes fully assembled, tested and documented.
  • Visualize discrete touch buttons
  • Standalone, PC, or host interface
  • Size of a credit card
  • 6 capacitive keys
  • 6 general purpose inputs/outputs used as outputs (LED 0 - 5)
  • One GPIO used as an input channel (SW1)

Applications

Consumer Electronics, Portable Devices, Building Automation, Security, Audio, Industrial, Lighting, Metering

Contents

1x EVK1060A assembly, 1x CR2032 battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU Ics, 1x EVK1060A user guide.

Product Information

:
Sensing - Touch, Proximity
:
Atmel
:
AT42QT1060-MMU
:
Capacitive Touch
:
EVK1060A Assembly, CR2032 Battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU ICs, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.6,608.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,608.82