You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP6S2XEV

Evaluation Board, MCP6S2X Programmable Gain Amplifier

MICROCHIP MCP6S2XEV
Video
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6S2XEV
Order Code:
1332155
Technical Datasheet:
MCP6S2XEV   Datasheet
See all Technical Docs

Product Overview

The MCP6S2XEV PGA Evaluation board contains the MCP6S21/91 and MCP6S26 devices. The user can digitally select a specific input channel and set the gain for PGA. The single channel MCP6S21 and six channel MCP6S26 have been selected for this evaluation board. The PIC16F676 microcontroller is used to program the PGAs according to the user inputs. User inputs are selected using the on board DIP switch settings that are configured according to table printed on the evaluation board. This allows the user to program the channel, gain and shutdown of each PGA. Either PGA or both PGAs can be shut down. The six channels of MCP6S26 and PGA gains of 1, 2, 4, 5, 8, 10, 16 and 32 V/V can be configured. The digital lines of PGA are daisy chained. The MCP6S26 has a Serial Out (SO) line that can be used to serially program another device. Therefore, the SO line is connected to the Serial-In (SI) line of the MCP6S21. If the MCP6S26 is removed from the socket, MCP6S21 cannot be programmed.
  • MCP6S26 multiplexes 6 analog input signals
  • Device gains from 1 to 32 V/V can be configured
  • MCP6S21/91 and MCP6S26 are cascaded to allow for gains between 1V/V and 1024V/V
  • Reference voltage inputs of 0V, 2.5V and 5.0V are provided
  • SMD pads for adding SMD connectors
  • Prototyping area for custom circuit development
  • Reprogrammable PIC16F676 with ICSP(In-Circuit Serial Programming) interface

Applications

Test & Measurement, Medical, Industrial, Sensing & Instrumentation

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
MCP6S22, MCP6S26, MCP6S92

:
Amplifier

:
-

:
Evaluation Board MCP6S2X

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 3/4/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.4,142.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,142.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --