Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9803-M/SNG
Order Code9413952
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range 0.5C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageNSOIC
Sensor Case StyleSOIC
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Alternatives for MCP9803-M/SNG
1 Product Found
Technical Specifications
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case / Package
NSOIC
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Sensor Output Type
Digital
Sensing Accuracy Range
0.5C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001