You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC47100YMME-TR

LDO Voltage Regulator, Adjustable, 1V to 3.6V input, 80 mV drop., 0.8V to 2V/1A out, MSOP-8

MIC47100YMME-TR - LDO Voltage Regulator, Adjustable, 1V to 3.6V input, 80 mV drop., 0.8V to 2V/1A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC47100YMME-TR
Order Code:
2510186
Technical Datasheet:
MIC47100YMME-TR   Datasheet
See all Technical Docs

Product Overview

The MIC47100YMME TR is a high speed Low VIN LDO capable of delivering up to 1A and designed to take advantage of point of load applications that use multiple supply rails to generate a low voltage, high current power supply. The MIC47100 is stable with only a 1µF ceramic output capacitor and making it an optimal solution for board-constrained applications. The MIC47100 has an NMOS output stage offering very low output impedance. The NMOS output stage offers a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47100 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any portable device.
  • High bandwidth - Very fast transient response
  • Logic level enable input
  • UVLO on both supply voltages for easy turn-ON
  • Stable with a 1µF ceramic output capacitor
  • ±1.5% Initial output voltage accuracy
  • ±2% Overtemperature output voltage accuracy

Applications

Communications & Networking, Power Management, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1V

:
3.6V

:
-

:
800mV

:
2V

:
1A

:
80mV

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for MIC47100YMME-TR

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Packaging type Cut Tape

237 In stock Need more?

237 available for 4 - 6 business days delivery

Rs.152.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.152.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.126.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.115.22
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.112.92