You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC5270-3.0YM5-TR - 

Fixed LDO Voltage Regulator, -16V to -3.3V, 500mV Dropout, -3Vout, 100mAout, SOT-23-5

MIC5270-3.0YM5-TR - Fixed LDO Voltage Regulator, -16V to -3.3V, 500mV Dropout, -3Vout, 100mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC5270-3.0YM5-TR
Order Code:
2510307
Product Range
-3V 100mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The MIC5270-3.0YM5 TR is a µCap negative low-dropout Regulator with better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The regulator sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1µF capacitance for stability.
  • Stable with ceramic or tantalum capacitor
  • Tight load and line regulation
  • Thermal shutdown
  • Current limiting

Applications

Consumer Electronics, Imaging, Video & Vision, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
-16V
:
-3.3V
:
-3V
:
-
:
-
:
100mA
:
500mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-3V 100mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

442 In stock

442 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.109.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.109.86
 
25+ Rs.91.09