You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5309-1.2YD6 TR - 

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 100mV Dropout, 1.2Vout, 300mAout, TSOT-23-6

MIC5309-1.2YD6 TR - Fixed LDO Voltage Regulator, 1.7V to 5.5V, 100mV Dropout, 1.2Vout, 300mAout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC5309-1.2YD6 TR
Order Code:
2431783RL
Product Range
1.2V 300mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The MIC5309-1.2YD6 TR is a 1.2V fixed output high performance µCap low-dropout (LDO) Linear Regulator offers ultra-low operating current while maintaining very fast transient response. The device can source up to 300mA of output current and can regulate down from a low input supply voltage to increase system efficiency. The device offers extremely low-dropout (LDO) voltage (100mV typically at 300mA load) and low ground current at all load conditions (typically 23µA). The device can also be put into a zero OFF-mode current state, drawing virtually no current when disabled.
  • Up to 90dB at 1kHz high PSRR
  • Stable with 1µF ceramic output capacitor
  • Thermal shutdown and current limit protection

Applications

Consumer Electronics, Communications & Networking, Portable Devices, Power Management

Product Information


:
Fixed

:
1.7V

:
5.5V

:
1.2V

:
-

:
-

:
300mA

:
100mV

:
TSOT-23

:
6Pins

:
-40°C

:
125°C

:
1.2V 300mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2431783 Check stock

No Longer Manufactured

Rs.63.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ Rs.63.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.52.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.