You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MRF89XAM9A-I/RM

Radio Transceiver Module, 915 Mhz, Integrated PCB Antenna

MICROCHIP MRF89XAM9A-I/RM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF89XAM9A-I/RM
Order Code:
1823144
Technical Datasheet:
MRF89XAM9A-I/RM   Datasheet
See all Technical Docs

Product Overview

MRF89XAM9A is an 915MHz ultra low-power sub-GHz transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The integrated module design frees the integrator from the extensive RF and antenna design and regulatory compliance testing allowing quicker time to market. The MRF89XAM9A module is compatible with Microchip's MiWi development environment software stacks. The module is based on the Microchip Technology MRF89XA ultra low-power sub-GHz transceiver integrated circuit (IC). The module interfaces to many popular Microchip PIC microcontrollers through a 3-wire serial SPI interface. The MRF89XAM9A module has received regulatory approvals for modular devices in the united states (FCC) and Canada (IC). Modular device approval removes the need for expensive RF and antenna design and allows the user to place the MRF89XAM9A module inside a finished product and not require regulatory testing for an intentional radiator.
  • Module designed from the MRF89XA integrated ultra low power sub-GHz transceiver ic
  • Supports MiWi development environment proprietary wireless networking protocols
  • 4-Wire serial peripheral interface (SPI) with interrupts
  • ISM band 902-928MHz operation
  • Easy integration into final product
  • Compatible with Microchip's microcontroller families
  • Approval for FCC, IC and radio regulation certified C-TICK
  • Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
  • FSK and OOK modulation
  • Typical output power of +10dBm with 21 dB TX power control range

Applications

Consumer Electronics, Industrial, Security, RF Communications, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FSK, OOK

:
200Kbps

:
928MHz

:
-111dBm

:
2.1V

:
3.6V

:
-

:
4 Wire, SPI

:
30mA

:
Building Automation & Consumer Electronics, Home Automation, Wireless Sensor Networks

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Rs.589.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.589.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.542.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.492.75