You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MTS2916A-HGC1 - 

Motor Driver/Controller, Full Bridge, 10V to 40V supply, 750 mA/2 Outputs, SOP-24

MTS2916A-HGC1 - Motor Driver/Controller, Full Bridge, 10V to 40V supply, 750 mA/2 Outputs, SOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MTS2916A-HGC1
Order Code:
2009302
Technical Datasheet:
MTS2916A-HGC1   Datasheet
See all Technical Docs

Product Overview

The MTS2916A-HGC1 is a dual CMOS full-bridge Motor Driver capable of driving both windings of a bipolar stepper motor or bidirectional control two DC motors. Each of the two independent H-bridge outputs is capable of sustaining 40V and delivering up to 750mA of continuous current. The output current level is controlled by an internal pulse-width modulation (PWM) circuit that is configured using two logic inputs, a current sense resistor and a selectable reference voltage. The H-bridge outputs optimized to provide a low output saturation voltage drop. Full, half and micro-stepping operations are possible with the PWM current control and logic inputs. The maximum output current is set by a sensing resistor and an user selectable reference voltage. The output current limit is selected using two logic level inputs.
  • Pin-to-pin compatible with Allegro 2916 circuit
  • Able to drive both windings of a bipolar stepper motor
  • Output current up to 750mA (each bridge)
  • Internal fixed T-off time PWM current control
  • Built-in protection diodes
  • Internal thermal shutdown
  • Under-voltage lockout
  • LS-TTL compatible logic inputs with pull-up resistors
  • Low R-on output resistance
  • Low quiescent current
  • Full bipolar stepper motor drive capability
  • Bidirectional DC motor capability

Applications

Motor Drive & Control, Automotive, HVAC, Sensing & Instrumentation

Product Information

:
Full Bridge
:
2Outputs
:
750mA
:
-
:
SOP
:
24Pins
:
10V
:
40V
:
-20°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,080 In stock

2,080 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.79.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.79.39
 
10+ Rs.77.97
 
25+ Rs.66.42
 
100+ Rs.59.83