You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PAC1710-1-AIA-TR - 

Current Sensor, Power Calculation, 360 µA, DFN, 10 Pins, 3 V, 5.5 V

PAC1710-1-AIA-TR - Current Sensor, Power Calculation, 360 µA, DFN, 10 Pins, 3 V, 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PAC1710-1-AIA-TR
Order Code:
2362015
Technical Datasheet:
PAC1710-1-AIA-TR   Datasheet
See all Technical Docs

Product Overview

The PAC1710-1-AIA-TR is a single high-side Current Sense Monitor with power calculation, precision voltage measurement capabilities. The power monitor measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. This also measures the SENSE+ pin voltage and calculates average power over the integration period. It can be programmed to assert the ALERT pin when high and low limits are exceeded for current sense and bus voltage.
  • High-side current sensor
  • Calculates proportional power
  • Auto-zero input offset voltage
  • Digital averaging
  • 5µA Typical standby current
  • ALERT output for voltage and current out of limit transients between sampling interval
  • SMBus 2.0 communications interface
  • Sample time configurable from 2.5 to 320ms

Applications

Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development

Product Information

:
360µA
:
-
:
DFN
:
10Pins
:
3V
:
5.5V
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4,816 In stock

4,816 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/2/20

Rs.56.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.56.71
 
10+ Rs.56.07