You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC16F688-I/P

8 Bit MCU, Flash, 20 MHz, 7 KB, 256 Byte, 14 Pins, DIP

MICROCHIP PIC16F688-I/P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F688-I/P
Order Code:
2322359
Product Range
AEC-Q100
Technical Datasheet:
PIC16F688-I/P   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Alternatives for PIC16F688-I/P

Product Overview

The PIC16F688-I/P Flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module w/ programmable on-chip voltage reference and an Enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.
  • 256 bytes of EEPROM data memory
  • Extended WDT
  • MPLAB® ICD 2 programming support or debugging support with optional header adapter
  • Precision internal oscillator - software selectable 8 MHz - 32 KHz.
  • nanoWatt Technology
  • Software selectable BOR
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Programmable Code Protection
  • A/D Converter
  • 8-level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Software selectable frequency range of 8 MHz to 125 kHz
  • Software tunable
  • Two-Speed Start-Up mode
  • Crystal fail detect for critical applications
  • Clock mode switching during operation for power savings

Applications

Consumer Electronics, Embedded Design & Development, System Monitoring, Test & Measurement, Clock & Timing, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
20MHz

:
7KB

:
256Byte

:
14Pins

:
DIP

:
12I/O's

:
USART

:
2V

:
5.5V

:
PIC16

:
PIC16F6xx

:
AEC-Q100

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.157.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.157.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --