Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16LF1783-I/SS.

                      IC, 8BIT MCU, PIC16LF, 32MHz, SSOP-28

                      MICROCHIP PIC16LF1783-I/SS.
                      MICROCHIP PIC16LF1783-I/SS.
                      MICROCHIP PIC16LF1783-I/SS.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16LF1783-I/SS.
                      Order Code2103830
                      Product RangePIC16 Family PIC16F17xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16LF1783-I/SS.
                      Order Code2103830
                      Product RangePIC16 Family PIC16F17xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC16 Family PIC16F17xx Series Microcontrollers
                      Device CorePIC16
                      Operating Frequency Max32MHz
                      Program Memory Size7KB
                      No. of Pins28Pins
                      IC Case / PackageSSOP
                      No. of I/O's25I/O's
                      InterfacesI2C, SPI, USART
                      RAM Memory Size512Byte
                      ADC Channels11Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyPIC16
                      MCU SeriesPIC16F17xx
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Product Range

                      PIC16 Family PIC16F17xx Series Microcontrollers

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      28Pins

                      No. of I/O's

                      25I/O's

                      RAM Memory Size

                      512Byte

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      PIC16

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Device Core

                      PIC16

                      Program Memory Size

                      7KB

                      IC Case / Package

                      SSOP

                      Interfaces

                      I2C, SPI, USART

                      ADC Channels

                      11Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PIC16F17xx

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000518
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.