You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC16LF84A-04I/P

8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 4 MHz, 1.75 KB, 68 Byte, 18 Pins

MICROCHIP PIC16LF84A-04I/P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF84A-04I/P
Order Code:
9761683
Product Range
PIC16 Family PIC16F8XX Series Microcontrollers
Technical Datasheet:
PIC16LF84A-04I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F8XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16LF84A-04I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 68bytes of data memory size and 13 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2 to 6V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • In-Circuit Serial Programming™ (ICSP™)
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Code protection
  • Power saving SLEEP mode
  • One 8-bit digital timers
  • 64bytes of EEPROM data memory
  • Watchdog timer (WDT)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F8XX Series Microcontrollers

:
4MHz

:
1.75KB

:
68Byte

:
18Pins

:
DIP

:
13I/O's

:
-

:
2V

:
5.5V

:
PIC16

:
PIC16F8xx

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.443.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.443.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --