You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RN2903A-I/RM098
LORA TXRX MODULE, 12.5KBPS, 18.5DBM
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- RN2903A-I/RM098
- Order Code:
- 2758493
- Product Range
- LoRa Series
- Technical Datasheet:
- RN2903A-I/RM098 Datasheet
Product Range Selector (LoRa Series)
See all from this product rangeAlternatives for RN2903A-I/RM098
Product Overview
- Single operating voltage range from 2.1V to 3.6V (3.3V typical)
- High receiver sensitivity down to -146dBm, TX power adjustable up to +18.5dBm high efficiency PA
- Low-power long range transceiver operating in 915MHz frequency bands
- Programmable RF bit rate up to 300Kbps with FSK modulation, 12500bps with LoRa technology modulation
- Integrated MCU, crystal, EUI-64 node serial EEPROM, radio transceiver with AFE, matching circuitry
- 14 GPIOs for control and status
- Compliance with modular certified for United States (FCC) and Canada (IC), Australia New Zealand
- Device firmware upgrade (DFU) over UART
- Operating industrial temperature range from -40°C to +85°C
- Up to 15Km coverage at suburban and up to 5Km coverage at urban area
Applications
Communications & Networking, Building Automation, Wireless, Metering, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FSK, GFSK
- :
- 12.5Kbps
- :
- 915MHz
- :
- -146dBm
- :
- 2.1V
- :
- 3.6V
- :
- 18.5dBm
- :
- I2C, SPI, UART
- :
- 124.4mA
- :
- Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
- :
- LoRa Series
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,319.10 | |
5+ | Rs.1,260.21 | |
10+ | Rs.1,228.50 |
Pricing is unavailable. Please contact customer services.