You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN4677-V/RM100

Bluetooth® Dual Mode v4.0 Module, (BR/EDR/LE), 2.402 to 2.48GHz

MICROCHIP RN4677-V/RM100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN4677-V/RM100
Order Code:
2491387
Technical Datasheet:
RN4677-V/RM100   Datasheet
See all Technical Docs

Product Overview

The RN4677-V/RM100 is a Bluetooth® 4.0 Dual Mode Module which enables the designers to easily add dual mode Bluetooth wireless capability to their products. Delivering local connectivity for the internet of things (IoT), the RN4677 bridges the product to smart phones and tablets for convenient data transfer, control and access to cloud applications. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack onboard, integrated antenna and worldwide radio certifications. It supports GAP, SDP, SPP and GATT profiles. Data is transferred over the Bluetooth link by sending/receiving data via transparent UART mode, making it easy to integrate with any processor or microcontroller with an UART interface. Configuration is made easy using an ASCII commands via UART. Windows® based GUI or PIC MCU configuration driver are also used to access configuration settings over UART.
  • Bluetooth classic and Bluetooth low-energy support
  • Easy to use RN-style ASCII interface
  • On-board embedded Bluetooth stack (GAP, SDP, SPP, GATT)
  • Easy to use transparent mode for data transfer via UART
  • Easy to configure with Windows® GUI or direct by MCU
  • Multiple I/O pins for control and status
  • Secure AES128 encryption
  • +2dBm Transmit power
  • Firmware can be field upgradable via UART
  • Bluetooth SIG certified
  • -20 to 70°C Temperature range

Applications

Consumer Electronics, LED Lighting, Medical, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.0 + EDR

:
3.2V

:
4.3V

:
10m

:
50Kbps

:
Class 2

:
-90dBm

:
-20°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

5 In stock

5 available for 3 - 5 business days delivery

Available until stock is exhausted

Rs.938.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.938.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.884.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --