You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TC1411NEPA - 

MOSFET Driver, Low Side, 4.5V-16V supply, 1A and 8 ohm output, DIP-8

TC1411NEPA - MOSFET Driver, Low Side, 4.5V-16V supply, 1A and 8 ohm output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1411NEPA
Order Code:
1852194
Technical Datasheet:
TC1411NEPA   Datasheet
See all Technical Docs

Product Overview

The TC1411NEPA is a CMOS high-speed MOSFET Driver that will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4kV of electrostatic discharge. As MOSFET driver, the TC1411N can easily charge a 1000pF gate capacitance in 25nsec with matched rise and fall times and provide low enough impedance in both the ON and the OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
  • Input will withstand negative inputs up to 5V
  • High capacitive load drive capability
  • Matched delay times
  • 8R Low output impedance
  • Pin-out same as TC1410/TC1412/TC1413

Applications

Power Management, Industrial

Product Information

:
Low Side
:
1A
:
4.5V
:
16V
:
DIP
:
8Pins
:
30ns
:
30ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

272 In stock

272 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Rs.85.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.85.89
 
25+ Rs.71.20
 
100+ Rs.64.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.