You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC1426CPA - 

MOSFET Driver Low Side, 4.5V-16V supply, 1.2A peak out, 12 Ohm output, DIP-8

TC1426CPA - MOSFET Driver Low Side, 4.5V-16V supply, 1.2A peak out, 12 Ohm output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1426CPA
Order Code:
1292281
Technical Datasheet:
TC1426CPA   Datasheet
See all Technical Docs

Product Overview

The TC1426CPA is a dual high-speed MOSFET Driver with CMOS fabrication used for low-power consumption and high efficiency. This device is fabricated using an epitaxial layer to effectively short out the intrinsic parasitic transistor responsible for CMOS latch-up. It incorporates a number of other design and process refinements to increase its long-term reliability. The TC1426 is compatible with the bipolar DS0026, but only draws 1/5 of the quiescent current. It has matched input to output leading edge and falling edge delays, tD1 and tD2, for processing short duration pulses in the 25nanoseconds range. All of the above drivers are pin compatible. The high-input impedance TC1426 driver is CMOS/TTL input-compatible, do not require the speed-up needed by the bipolar devices and can be directly driven by most PWM ICs.
  • Latch-up protected - Will withstand 500mA reverse output current
  • High capacitive load drive capability - 1000pF in 38nsec
  • Low delay time - 75nsec maximum
  • Logic input threshold independent of supply voltage
  • Output voltage swing to within 25mV of ground or VDD
  • 8R Low output impedance

Applications

Power Management, Motor Drive & Control

Product Information

:
Low Side
:
1.2A
:
4.5V
:
16V
:
DIP
:
8Pins
:
75ns
:
75ns
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

655 In stock

655 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Rs.74.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.74.43
 
10+ Rs.73.01
 
25+ Rs.62.10
 
100+ Rs.56.21
 
250+ Rs.50.05
 
500+ Rs.42.68
 
1000+ Rs.38.85
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.